- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-1123723-0
TE Connectivity / AMP Brand
3-1123723-0
3.96 EP HDR ASSY 10P(BLUE)
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
3.96 EP HDR ASSY 10P(BLUE)
Search Keywords: 311237230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1123723-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-1123723-0 RoHS compliant?
Yes, 3-1123723-0 is RoHS compliant.
What is the lead time for 3-1123723-0?
The standard lead time for 3-1123723-0 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6500
Order Increment:
500
18 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
6,500
$0.7323
13,000
$0.3865
19,500
$0.2658
26,000 +
$0.2605
Click for Quote
Log in
to unlock special pricing