Image is representational - see mfr. specs

3.96 EP PLUG HSG 7P(BLUE)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
3.96 EP PLUG HSG 7P(BLUE)
Search Keywords: 311237227
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1123722-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1100
  • Contact Current Rating (Max):
    8 A
  • Connector & Housing Type:
    Plug
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Contact Type:
    Socket
  • Packaging Quantity:
    1100
  • Contact Layout:
    Inline
  • Sealable:
    No
  • Number of Positions:
    7
  • Housing Material:
    Nylon - GF
  • Housing Entry Configuration:
    Both Ends Closed
  • Dielectric Withstanding Voltage (Max):
    1500 VAC
  • Operating Voltage:
    250 VAC
  • Mating Retention:
    With
  • Connector System:
    Wire-to-Board
  • Termination Method to Wire & Cable:
    Crimp
  • Packaging Method:
    Bag
  • Number of Rows:
    1
  • Mating Retention Type:
    Latch
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Connector Product Type:
    Housing
  • Strain Relief:
    Without
  • Insulation Resistance:
    1000 MΩ
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Connector Width:
    .524 in, 13.3 mm
  • Wire Size:
    22 – 18 AWG, .34 – .75 mm²
  • Connector Length:
    1.089 in, 27.66 mm
  • Operating Temperature Range:
    -25 – 105 °C, -13 – 221 °F
  • Connector Height:
    .413 in, 10.5 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circuit Application:
    Power & Signal
  • Primary Product Color:
    Blue
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1100
Order Increment:
1100
12 Weeks can ship 8/26/26
Backorder
Price (USD)
Qty
Unit Price
1,100
$0.0996
3,300
$0.0935
5,500
$0.0895
7,700
$0.0893
25,300
$0.0733
50,600
$0.0704
100,100
$0.0542
150,700 +
$0.0540
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!