- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3-1123624-5
3-1123624-5
TE Connectivity / AMP Brand
DYNAMIC D-3200 HDR H 9P XXY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-3200 HDR H 9P XXY
Product Highlights:
- Connector
- Housing Gender = Header - Tab
- Preloaded
- Contact Gender = Tab
- Applies To Printed Circuit Board
Search Keywords: 311236245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1123624-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:9
-
Termination Method:Solder
-
Maximum Voltage Rating:630 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,482
Can Ship immediately
MOQ for In Stock Qty:
19
MOQ for out of Stock Qty:
570
Order Increment:
19
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
19
$7.02
114
$5.66
266
$5.43
570
$5.38
1,140
$5.32
1,710
$5.27
2,280 +
$5.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments