- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-111623-1
3-111623-1
TE Connectivity / AMP Brand
Conn IDC Connector RCP 12 POS 2mm IDT RA Cable Mount Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn IDC Connector RCP 12 POS 2mm IDT RA Cable Mount Tube
Product Highlights:
- Connector Type = .079 [2.0mm] AMP-LATCH
- Number of Positions = 12
- Receptacle
- Mating Polarization Method = Center
- With Mating Polarization
Search Keywords: 31116231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-111623-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:IDC Connector3594
-
Body Orientation:Right Angle3574
-
Gender:RCP3578
-
Mounting:Cable Mount3586
-
Pitch:2 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:1253584VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:IDT3593
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
451
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
Order Increment:
60
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
60
$10.70
100
$10.67
250
$10.65
500
$10.62
630
$10.59
1,260
$5.59
1,890
$3.85
2,520 +
$3.76
Click for Quote
Log in
to unlock special pricing