Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-111196-0

034 RCPT SYSTEM 50 30 DPLX

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
034 RCPT SYSTEM 50 30 DPLX
Product Highlights:
  • Receptacle Assembly
  • Number of Positions = 34
  • Number of Rows = Dual
  • With Mating Connector Lock
  • Wire/Cable Type = Ribbon Cable
Search Keywords: 31111960
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-111196-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: IDC Connector
Body Orientation: Right Angle
Gender: RCP
Mounting: Cable Mount
Pitch: 1.27 mm
Number of Contacts: 34
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 0.5/Contact A
Termination Method: IDT
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-111196-0 RoHS compliant?
Yes, 3-111196-0 is RoHS compliant.
What is the lead time for 3-111196-0?
The standard lead time for 3-111196-0 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
18 Weeks can ship 3/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
188
$33.58
375
$17.77
563
$12.21
750 +
$11.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!