- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-1108757-1
3-1108757-1
TE Connectivity / AMP Brand
HSK.Sti.C.4,0 qmm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HSK.Sti.C.4,0 qmm
Product Highlights:
- HSK Series
- Contact
- Contact Type = Pin
- Male
- Wire Range = 4.00² [11] mm [AWG]
Search Keywords: 311087571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1108757-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Contact Current Rating (Max):40 A
-
Termination Method to Wire & Cable:Crimp
-
Agency/Standard:UL
-
VDE Tested:Yes
-
Packaging Quantity:25
-
Contact Termination Area Plating Material:Silver
-
Contact Base Material:Copper Alloy
-
Comment:Use with HSK Series Inserts
-
Contact Type:Pin
-
Termination Method:Crimp
-
Contact Classification:Power
-
Packaging Method:Bag
-
Contact Mating Area Plating Material:Silver
-
Contact Resistance:3 mΩ
-
Wire/Cable Size:16 – 8 AWG , 4 mm²
-
Product Type:Contact
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
39 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
250
$29.40
500
$15.52
750
$10.67
1,000 +
$10.46
Click for Quote
Log in
to unlock special pricing
Accessories