- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3-1106505-5
3-1106505-5
TE Connectivity / AMP Brand
AM-1P-360-35.STI.C
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
AM-1P-360-35.STI.C
Product Highlights:
- AM1P Series
- Insert
- Product Size = 4
- Contact Type = Crimp Terminal
- Insert Style = Pin
Search Keywords: 311065055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1106505-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
-
Type:Insert
-
Dimension:65 x 64 x 34 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$147.62
3
$141.94
10
$136.49
25
$131.23
80 +
$126.18
Click for Quote
Log in
to unlock special pricing