- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 3-1106470-0
3-1106470-0
TE Connectivity / AMP Brand
HD.64.STO.1.M40.G
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
HD.64.STO.1.M40.G
Product Highlights:
- HD Series
- Accessory
- Accessory Type = Hood
- Product Size = 8
- Dimensions (L x H x W) = 120.00 x 78.00 x 43.00 mm
Search Keywords: 311064700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1106470-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hood
-
Shell Size:8
-
Angular Function:180 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Headers and PCB Receptacles
-
Dimension:120 x 57 x 78 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$30.00
11
$29.44
22
$28.89
40
$27.77
50
$23.03
100 +
$20.10
Click for Quote
Log in
to unlock special pricing