- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3-1106204-5
3-1106204-5
TE Connectivity / AMP Brand
Connector Accessories Protective Housing Cover Die Cast Aluminum Silver Gray Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Protective Housing Cover Die Cast Aluminum Silver Gray Loose Piece
Product Highlights:
- EMV Series, HIP Series
- Protective Housing Cover
- Product Size = 8
- Dimensions (L x H x W) = 156.00 x 19.00 x 53.00 mm
- Locking Device Type = Screw Lock on Hood
Search Keywords: 311062045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1106204-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Protective Housing Cover
-
Dimension:156 x 53 x 19 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
20
$170.85
40
$90.45
60
$63.65
80 +
$62.38
Click for Quote
Log in
to unlock special pricing