- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 3-1105300-1
3-1105300-1
TE Connectivity / AMP Brand
HVT-C-Sti.Ag.1,5 qmm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HVT-C-Sti.Ag.1,5 qmm
Product Highlights:
- HVT Series
- Contact
- Contact Type = Pin
- Male
- Wire Range = 1.50² [15] mm [AWG]
Search Keywords: 311053001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1105300-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:15 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:16 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
50
$2.61
150
$2.28
250
$2.22
500
$2.16
1,500 +
$2.11
Click for Quote
Log in
to unlock special pricing
Accessories