- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 3-1105251-1
3-1105251-1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 13AWG Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Contact SKT Crimp ST Cable Mount 13AWG Bag
Product Highlights:
- HSM Series
- Contact
- Contact Type = Socket
- Female
- Wire Range = 2.50² [13] mm [AWG]
Search Keywords: 311052511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1105251-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:13 AWG
-
Contact Material:Brass
-
Contact Plating:Silver
-
Maximum Current Rating:40 A
-
Termination Method:Crimp
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,017
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
Price (USD)
Qty
Unit Price
25
$5.48
100
$5.26
300
$5.06
700
$4.87
3,000 +
$4.67
Click for Quote
Log in
to unlock special pricing
Accessories