- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 3-1105150-2
3-1105150-2
TE Connectivity / AMP Brand
HSS-C-Sti.Au.6,0 qmm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSS-C-Sti.Au.6,0 qmm
Product Highlights:
- HSS Series
- Contact
- Contact Type = Pin
- Male
- Wire Range = 5.00-6.00² [10] mm [AWG]
Search Keywords: 311051502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1105150-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:10 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
Order Increment:
25
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
6,250
$25.48
12,500
$13.02
18,750
$8.86
25,000 +
$8.68
Click for Quote
Log in
to unlock special pricing
Accessories