- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 3-1105150-1
3-1105150-1
TE Connectivity / AMP Brand
HSS-C-Sti.Ag.6,0 qmm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HSS-C-Sti.Ag.6,0 qmm
Product Highlights:
- HSS Series
- Contact
- Contact Type = Pin
- Male
- Wire Range = 5.00-6.00² [10] mm [AWG]
Search Keywords: 311051501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1105150-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Contact Type:Pin
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
You may purchase all in-stock quantity of 6
Stock lot only:
6
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
30 Weeks
can ship
12/29/26
Accessories