- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 3-1105101-2
3-1105101-2
TE Connectivity / AMP Brand
HE/HA-C-BU.AU.1,5
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HE/HA-C-BU.AU.1,5
Product Highlights:
- HE/HA Series
- Contact
- Contact Type = Socket
- Female
- Wire Range = 1.50² [15] mm [AWG]
Search Keywords: 311051012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1105101-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Crimp Terminal
-
Gender:F
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:22 x 4.5 mm
-
Wire Size:15.5 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,250
$17.07
2,500
$8.72
3,750
$5.93
5,000 +
$5.81
Click for Quote
Log in
to unlock special pricing
Accessories