- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 3-1105051-1
3-1105051-1
TE Connectivity / AMP Brand
HN.D-C-BU.AG.0,75
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HN.D-C-BU.AG.0,75
Product Highlights:
- HN.D Series
- Contact
- Contact Type = Crimp Terminal
- Female
- Wire Range = 0.75-1.00² [18.5-17] mm [AWG]
Search Keywords: 311050511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1105051-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Power,Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-18 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:10 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,545
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
375
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$3.691
100
$3.186
250
$2.965
375
$2.880
750
$2.742
1,125
$2.675
1,500 +
$2.592
Click for Quote
Log in
to unlock special pricing
Accessories