Image is representational - see mfr. specs

HN.D-C-STI.AU.0,75

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
HN.D-C-STI.AU.0,75
Product Highlights:
  • HN.D Series
  • Contact
  • Contact Type = Pin
  • Male
  • Wire Range = 0.75-1.00² [18.5-17] mm [AWG]
Search Keywords: 311050502
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-1105050-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Contact Type:
    Power,Signal
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    17-18 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Crimp
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,100
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
14 Weeks can ship 9/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$10.54
250
$10.51
500
$10.49
1,250
$10.46
2,500
$5.34
3,750
$3.63
5,000 +
$3.56
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!