- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3-1102760-5
3-1102760-5
TE Connectivity / AMP Brand
EMV.24/64.AG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EMV.24/64.AG
Product Highlights:
- EMV Series
- Housing
- Product Size = 8
- Dimensions (L x H x W) = 156.00 x 22.00 x 56.00 mm
- Locking Device Type = Screw Lock on Hood
Search Keywords: 311027605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1102760-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Housing
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$384.96
20
$203.80
30
$143.42
40 +
$140.55
Click for Quote
Log in
to unlock special pricing