- Home ›
- All Products›
- 3-1102703-5
3-1102703-5
TE Connectivity / AMP Brand
EMV.3/4.AG
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EMV.3/4.AG
Product Highlights:
- EMV Series
- Housing
- Product Size = 1
- Dimensions (L x H x W) = 51.00 x 22.00 x 32.00 mm
- Locking Device Type = Screw Lock on Hood
Search Keywords: 311027035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1102703-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Product Type:Housing
-
Connector Type:Housing Kit
-
Product Size:1
-
Seal Color:Black
-
Packaging Method:Loose Piece
-
Seal Type:Profile
-
Housing Material:Aluminum
-
Comment:Protection against electro-magnetic interference, pressure-tight
-
Width:1.26 in, 32 mm
-
Sealable:Yes
-
Color:Gray
-
Packaging Quantity:10
-
Seal Material:FKM
-
Height:.866 in, 22 mm
-
Material:Die Cast Aluminum
-
Length:2.89 in, 51 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
40
$262.92
80
$134.29
120
$91.41
160 +
$89.58
Click for Quote
Log in
to unlock special pricing