- Home ›
- All Products›
- 3-1102700-5
3-1102700-5
TE Connectivity / AMP Brand
EMV.3/4.STO.1.11.G
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EMV.3/4.STO.1.11.G
Product Highlights:
- EMV Series
- Accessory
- Accessory Type = Hood
- Product Size = 1
- Dimensions (L x H x W) = 51.00 x 54.00 x32.00 mm
Search Keywords: 311027005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-1102700-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
Supplier Standard Pack:
10 -
Product Type:Accessory
-
HTS Housings and Hoods:Yes
-
Packaging Method:Loose Piece
-
Width:1.26 in, 32 mm
-
Comment:Protection against electro-magnetic interference, pressure-tight
-
Packaging Quantity:10
-
Locking Device Location:Hood
-
Product Size:1
-
Indicator Location:Top & Side
-
Length:2.01 in, 41 mm
-
Accessory Type:Hood
-
Color:Gray
-
Thread Size:PG11
-
Locking Device Type:Screwlock
-
Corrosion Protected:No
-
Height:2.12 in, 54 mm
-
Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$242.34
5
$178.96
8
$132.82
10 +
$130.17
Click for Quote
Log in
to unlock special pricing