- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 31090
BODY R 22-16 COMM 22-18 MIL 5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BODY R 22-16 COMM 22-18 MIL 5
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = Budget
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 31090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:31090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:3 mm
-
Wire Size:16-22 AWG
-
Color:N/R
-
Operating Temperature:170(Max) °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
346
Ships today, if you order in
Buy all 346 in-stock or the regular minimum order quantity of 1000
On Order:
20,000
can ship 8/5/26
Stock lot only:
346
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$0.1788
1,000
$0.1625
3,000
$0.1521
5,000
$0.1431
8,000
$0.1424
25,000
$0.1420
50,000
$0.1417
100,000
$0.1413
150,000 +
$0.1410
Click for Quote
Log in
to unlock special pricing