Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-106507-2

25P.HDP20 REC.ASSY.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
25P.HDP20 REC.ASSY.
Product Highlights:
  • 25 Positions
  • Housing Gender = Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 31065072
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-106507-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Termination Method:
    Solder
  • Shell Size:
    3
  • Number of Contacts:
    25
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-106507-2 RoHS compliant?
Yes, 3-106507-2 is RoHS compliant.
What is the lead time for 3-106507-2?
The standard lead time for 3-106507-2 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 587
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
15 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
30
$11.63
60
$11.60
120
$11.57
240
$7.12
360
$5.64
480 +
$5.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!