- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 3-106506-2
TE Connectivity / AMP Brand
3-106506-2
Conn D-Subminiature SKT 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
View Datasheet Ask the Datasheet Accessories Notify Me
- 15 Positions
- Housing Gender = Receptacle
- PCB Mount Angle = Right Angle
- Product Series = HD 20
- With Mating Connector Lock
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-106506-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:2
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A