- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 3104-7985-00
3104-7985-00
TE Connectivity / AMP Brand
Conn TNC RCP 50Ohm Solder ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn TNC RCP 50Ohm Solder ST Cable Mount Gold
Product Highlights:
- Connector
- Jack
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Solder
- Coaxial Cable Type (RG/U or Mfg.) = 405 Semi-Rigid/2.16 [.085]
Search Keywords: 3104798500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3104-7985-00
-
Alias/AKA:1057679-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG405 Semi-Rigid Cable
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:30.5 x 19.1 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
90
Can Ship immediately
MOQ for out of Stock Qty:
63
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$77.77
10
$62.77
25
$60.19
50
$59.59
63
$59.00
125
$58.42
188
$57.84
250 +
$57.27
Click for Quote
Log in
to unlock special pricing