- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 3-103233-9
TE Connectivity / AMP Brand
3-103233-9
80 MODII HDR DRST UNSHRD A/PIN
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Header Type = Standard
- 80 Positions
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-103233-9 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Agency/Standard: | CSA , UL |
| Approved Standards: | CSA LR16455 , UL E28476 |
-
This product is discontinued, but still in stock.