- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3-102536-0
3-102536-0
TE Connectivity / AMP Brand
64 AMPMODU MT COVER DR .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
64 AMPMODU MT COVER DR .100CL
Product Highlights:
- Accessory
- Accessory Type = Cover
- 64 Positions
- Low Profile
- Cover Side = Back
Search Keywords: 31025360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-102536-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover
-
Dimension:81.28 x 7.49 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
25
$1.129
250
$0.917
500
$0.876
1,000
$0.838
2,500
$0.804
5,000
$0.567
7,500
$0.552
10,000 +
$0.524
Click for Quote
Log in
to unlock special pricing