- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 3-100669-0
3-100669-0
TE Connectivity / AMP Brand
2MM HM TYPE B PIN ASSEMBLY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
2MM HM TYPE B PIN ASSEMBLY
Search Keywords: 31006690
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-100669-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hard Metric
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:175
-
Termination Method:PRESS FIT
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Order Increment:
10
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$26.49
30
$26.43
50
$26.36
100
$26.30
150
$26.23
300
$13.89
450
$9.77
600 +
$9.58
Click for Quote
Log in
to unlock special pricing