- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3-100525-2
3-100525-2
TE Connectivity / AMP Brand
Z-PACK M.CODING KEY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK M.CODING KEY
Product Highlights:
- Coding Key
- Plug
- Connector Type = Type A, Type D, Type L, Type M
- CompactPCI
- Terminate To Printed Circuit Board
Search Keywords: 31005252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-100525-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Coding Key
-
Dimension:8.9 x 10.8 x 6.5 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
500
$0.5188
1,000
$0.4956
2,500
$0.4677
5,000
$0.4549
7,500
$0.4526
10,000
$0.4073
15,000
$0.4063
25,000 +
$0.3670
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments