- Home ›
- All Products›
- 3-100318-2
3-100318-2
TE Connectivity / AMP Brand
DUAL LOADED
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DUAL LOADED
Search Keywords: 31003182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-100318-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Contact Mating Area Plating Material:Tin
-
Packaging Quantity:6
-
Connector & Housing Type:Plug
-
Mating Alignment:With
-
PCB Mount Orientation:Vertical
-
PCB Contact Termination Area Plating Material:Tin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Alignment Type:Polarization
-
Circuit Application:Signal
-
Number of Rows:2
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Contact Load Condition:Fully Loaded
-
PCB Contact Termination Area Plating Material Thickness:3 µm
-
PCB Mount Retention:Without
-
Contact Type:Pin
-
Contact Retention Within Housing:Without
-
Housing Material:Polycarbonate GF
-
Number of Positions:32
-
Connector System:Board-to-Board
-
Contact Base Material:Phosphor Bronze
-
Contact Current Rating (Max):3 A
-
Termination Method to Wire & Cable:Solder Eyelet
-
Number of Dual Positions:32
-
Connector Mounting Type:Board Mount
-
Row-to-Row Spacing:.2 in, 5.08 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Packaging Method:Box & Tube , Tube
-
Primary Product Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
171
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
171
$5.52
342
$3.40
513
$2.69
684 +
$2.64
Click for Quote
Log in
to unlock special pricing