- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 3-100145-0
3-100145-0
TE Connectivity / AMP Brand
Conn Hard Metric F 125 POS 2mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
Conn Hard Metric F 125 POS 2mm Solder RA Thru-Hole
Search Keywords: 31001450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-100145-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Type:Hard Metric
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:125
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
You may purchase all in-stock quantity of 16
Stock lot only:
16
MOQ for In Stock Qty:
506
MOQ for out of Stock Qty:
506
Order Increment:
11
9 Weeks
can ship
7/27/26
CUSTOMERS
ALSO BOUGHT