- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 3-100141-0
3-100141-0
TE Connectivity / AMP Brand
Z-PACK/B MALE HDR 125P, 2MM HM
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
Z-PACK/B MALE HDR 125P, 2MM HM
Search Keywords: 31001410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-100141-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hard Metric
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:125
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Order Increment:
10
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
10
$21.05
30
$21.00
50
$20.94
100
$20.89
150
$20.84
300
$11.03
450
$7.76
600 +
$7.61
Click for Quote
Log in
to unlock special pricing