- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3-100103-4
3-100103-4
TE Connectivity / AMP Brand
34P.A/L.STRAIN REL.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
34P.A/L.STRAIN REL.
Product Highlights:
- Accessory Type = Strain Relief
- 34 Positions
Search Keywords: 31001034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-100103-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Strain Relief
-
Dimension:47.78 x 6.1 x 13.9 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20000
Order Increment:
250
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
20,000
$0.4808
40,000
$0.2456
60,000
$0.1672
80,000 +
$0.1638
Click for Quote
Log in
to unlock special pricing