- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 3084-2240-00
3084-2240-00
TE Connectivity / AMP Brand
Conn SMA-Type N Adapter RCP/RCP 0Hz to 15GHz 50Ohm ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA-Type N Adapter RCP/RCP 0Hz to 15GHz 50Ohm ST Panel Mount Gold
Product Highlights:
- Jack-Jack
- Adapter Type = SMA - N Series
Search Keywords: 3084224000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3084-2240-00
-
Alias/AKA:1057463-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA-Type N Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 15 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 125 °C
-
Dimension:31.3 x 22 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$119.66
100
$63.16
150
$43.43
200 +
$42.56
Click for Quote
Log in
to unlock special pricing