- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 3082-2243-00
3082-2243-00
TE Connectivity / AMP Brand
Conn SMA-Type N Adapter PL/RCP ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn SMA-Type N Adapter PL/RCP ST Panel Mount Gold
Search Keywords: 3082224300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3082-2243-00
-
Alias/AKA:1057385-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA-Type N Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL/RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:32.3 x 25.4 x 25.4 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
432
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$72.68
5
$71.34
9
$69.99
18
$68.64
1,000
$67.29
5,000
$59.82
10,000 +
$49.85
Click for Quote
Log in
to unlock special pricing