- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 30696
TERMINAL,BUDG, RING, 16-14, 8
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
TERMINAL,BUDG, RING, 16-14, 8
Search Keywords: 30696
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:30696
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:4 mm
-
Wire Size:14-16 AWG
-
Color:N/R
-
Operating Temperature:170(Max) °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 30696 RoHS compliant?
Yes, 30696 is RoHS compliant.
What is the lead time for 30696?
The standard lead time for 30696 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34,448
Can Ship immediately
Minimum Order Quantity:
1000
26 Weeks
can ship
4/22/27
Price (USD)
Qty
Unit Price
1,000
$0.1545
3,000
$0.1490
5,000
$0.1465
8,000
$0.1441
25,000
$0.1344
50,000
$0.1234
100,000
$0.1202
150,000 +
$0.1199
Click for Quote
Log in
to unlock special pricing