- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 30692
TERM, BUDG, R 22-18 8
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERM, BUDG, R 22-18 8
Search Keywords: 30692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:30692
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:4 mm
-
Wire Size:16-22 AWG
-
Color:N/R
-
Operating Temperature:170(Max) °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
23,116
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,000
$0.1357
3,000
$0.1344
5,000
$0.1182
8,000
$0.1115
25,000
$0.1042
50,000
$0.1039
100,000
$0.1037
150,000 +
$0.1034
Click for Quote
Log in
to unlock special pricing