- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 3052-1201-02
3052-1201-02
TE Connectivity / AMP Brand
Conn Type N RCP 0Hz to 11GHz 50Ohm Solder ST Flange Mount Gold Over Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N RCP 0Hz to 11GHz 50Ohm Solder ST Flange Mount Gold Over Nickel
Product Highlights:
- Connector
- Jack
- Terminate To Printed Circuit Board
- Body Style = Straight
- Commercial Grade
Search Keywords: 3052120102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3052-1201-02
-
Alias/AKA:1057289-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:RCP
-
Mounting:Flange Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:36.6 x 25.4 x 25.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$274.39
50
$144.82
75
$99.59
100 +
$97.60
Click for Quote
Log in
to unlock special pricing