- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 3031-7341-10
3031-7341-10
TE Connectivity / AMP Brand
Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold
Product Highlights:
- Connector
- Plug
- Coaxial Cable Termination Type = Crimp
- Crimp Type = Compression
- Terminate To Coaxial Cable
Search Keywords: 3031734110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3031-7341-10
-
Alias/AKA:1057243-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 85 °C
-
Dimension:44.8 x 21 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
566
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$46.25
7
$45.39
14
$44.53
28
$43.68
250
$42.82
500
$33.72
1,000 +
$28.91
Click for Quote
Log in
to unlock special pricing