Available Replacements
교체 권장
1057178-1 1057178-1 TE Connectivity / AMP Brand 3006 7985 00
1057178-1

TE Connectivity / AMP Brand

In Stock: 14

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3006-7985-00

Conn Type N RCP 0Hz to 11GHz 50Ohm Solder ST Panel Mount Gold

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance
Description +
Conn Type N RCP 0Hz to 11GHz 50Ohm Solder ST Panel Mount Gold
Product Highlights:
  • Connector
  • Jack
  • Coaxial Cable Termination Type = Solder
  • Terminate To Coaxial Cable
  • Coaxial Cable Type (RG/U or Mfg.) = 405 Semi-Rigid/2.16 [.085]
Search Keywords: 3006798500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3006-7985-00
Alias/AKA: 1057178-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Type N
Impedance: 50 Ohm
Operating Frequency: 0 to 11 Hz to GHz
Gender: RCP
Mounting: Panel Mount
Body Orientation: Straight
Terminate To: RG405/U Cable
Termination Method: Solder
Operating Temperature: -55 to 85 °C
Dimension: 25.4 x 25.4 x 25.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3006-7985-00 discontinued?
Yes, 3006-7985-00 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 3006-7985-00?
The recommended replacement for 3006-7985-00 is 1057178-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 3006-7985-00 RoHS compliant?
Yes, 3006-7985-00 is RoHS compliant.
What is the lead time for 3006-7985-00?
The standard lead time for 3006-7985-00 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$89.24
4
$87.57
8
$85.91
16
$84.27
250
$82.61
500
$65.06
1,000
$55.77
5,000 +
$49.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!