- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 3004-7750-02
3004-7750-02
TE Connectivity / AMP Brand
Conn Type N RCP 0Hz to 11GHz 50Ohm ST Panel Mount Gold Over Copper
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Type N RCP 0Hz to 11GHz 50Ohm ST Panel Mount Gold Over Copper
Search Keywords: 3004775002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3004-7750-02
-
Alias/AKA:1057151-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-55 to 85 °C
-
Dimension:40.8 x 19.1 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$149.99
3
$147.21
5
$144.42
9
$141.65
50
$138.87
100
$111.10
500
$87.49
1,000 +
$74.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments