- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 3001-7941-00
3001-7941-00
TE Connectivity / AMP Brand
Conn Type N PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold
Product Highlights:
- Connector
- Plug
- Coaxial Cable Termination Type = Solder
- Crimp Type = Hex
- Terminate To Coaxial Cable
Search Keywords: 3001794100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3001-7941-00
-
Alias/AKA:1057088-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
-
Dimension:24.6 x 21 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
723
Can Ship immediately
On Order:
200
can ship 6/29/26
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$48.60
5
$40.60
10
$36.66
25
$34.99
50
$33.24
100
$32.90
250 +
$32.57
Click for Quote
Log in
to unlock special pricing