- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2MM-RT-M-T-LP
2MM-RT-M-T-LP
TE Connectivity / AMP Brand
A tin-plated receptacle crimp contact from the AMPMODU 2mm series, designed for wire-to-board connections using 28-24 AWG wire ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
A tin-plated receptacle crimp contact from the AMPMODU 2mm series, designed for wire-to-board connections using 28-24 AWG wire.
Search Keywords: 2MMRTMTLP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2MM-RT-M-T-LP
-
Alias/AKA:2-2316113-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1,000
$0.1433
3,000
$0.1379
5,000
$0.1210
8,000
$0.1176
25,000
$0.1141
50,000
$0.1138
100,000
$0.1135
150,000 +
$0.1132
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments