- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 2MM-R-S04-VT-02-F-TB
2MM-R-S04-VT-02-F-TB
TE Connectivity / AMP Brand
The 2MM-R-S04-VT-02-F-TB is a single-row, 4-position, vertical top-entry board-to-board receptacle with a 2.00mm centerline fo ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
The 2MM-R-S04-VT-02-F-TB is a single-row, 4-position, vertical top-entry board-to-board receptacle with a 2.00mm centerline for through-hole mounting.
Search Keywords: 2MMRS04VT02FTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2MM-R-S04-VT-02-F-TB
-
Alias/AKA:2314876-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
65
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,495
Can Ship immediately
Minimum Order Quantity:
65
Order Increment:
65
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
65
$0.5338
260
$0.5130
520
$0.5026
1,040
$0.4922
2,535
$0.4788
5,005
$0.4383
7,540
$0.4326
10,010 +
$0.4039
Click for Quote
Log in
to unlock special pricing