- Home ›
- All Products›
- 2998-5045-02
2998-5045-02
TE Connectivity / AMP Brand
SMP/SMPM RF Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SMP/SMPM RF Connectors
Product Highlights:
- Shroud
- Shroud Type = Threaded
- High Force
- Shroud Diameter = 4.10 mm
- Center-to-Center Spacing = 4.32 mm
Search Keywords: 2998504502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2998-5045-02
-
Alias/AKA:1056745-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
Supplier Standard Pack:
1 -
RF Contact Spacing:.17 in
-
Shroud Type:Threaded
-
Operating Temperature Range:-65 – 165 °C
-
Shroud Diameter:4.1 mm
-
75 Ohm:No
-
Impedance:50 Ω
-
Product Type:Accessory
-
Shroud Material:Stainless Steel
-
Dielectric Material:PTFE Thermoplastic
-
Sealable:No
-
Mating Force:High Force
-
50 Ohm:Yes
-
Applied Pressure:High Force
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25
$26.36
50
$16.22
75
$12.84
100 +
$12.59
Click for Quote
Log in
to unlock special pricing