- Home ›
- All Products›
- 2998-5044-02
2998-5044-02
TE Connectivity / AMP Brand
2998 5044 02
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2998 5044 02
Search Keywords: 2998504402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2998-5044-02
-
Alias/AKA:1056744-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
75 Ohm:No
-
RF Contact Spacing:4.32 mm
-
Impedance:50 Ω
-
Operating Temperature Range:-65 – 165 °C
-
Sealable:No
-
50 Ohm:No
-
Dielectric Material:PTFE Thermoplastic
-
Mating Force:Low Force
-
Shroud Type:Threaded
-
Shroud Diameter:.16 in
-
Product Type:Accessory
-
Shroud Material:Stainless Steel
-
Applied Pressure:Low Force
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$76.15
100
$40.32
150
$28.37
200 +
$27.80
Click for Quote
Log in
to unlock special pricing