- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2981-2241-00
2981-2241-00
TE Connectivity / AMP Brand
Conn SMA-OSMP Adapter PL/PL ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA-OSMP Adapter PL/PL ST Gold
Product Highlights:
- Plug-Plug
- Adapter Type = SMA - OSMP
Search Keywords: 2981224100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2981-2241-00
-
Alias/AKA:1056706-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA-OSMP Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$268.56
50
$141.74
75
$97.48
100 +
$95.53
Click for Quote
Log in
to unlock special pricing