- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 2-971111-3
2-971111-3
TE Connectivity / AMP Brand
Flat Cable 18 1.27mm 28AWG 152.4m Tinned Copper 300VAC Reel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Flat Cable 18 1.27mm 28AWG 152.4m Tinned Copper 300VAC Reel
Search Keywords: 29711113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-971111-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Cable Pitch:1.27 mm
-
Cable Length:152.4 m
-
Type:Flat Cable
-
Number of Conductors:18
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
Price (USD)
Qty
Unit Price
500
$0.506
1,000
$0.468
5,000
$0.309
10,000 +
$0.276
Click for Quote
Log in
to unlock special pricing