- Home ›
- All Products›
- 2-969682-2
2-969682-2
TE Connectivity / AMP Brand
6pos MQS .63 header 90deg SMD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
6pos MQS .63 header 90deg SMD
Search Keywords: 29696822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-969682-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
300 -
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Sealable:No
-
Contact Mating Area Plating Material:Tin (Sn)
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Number of Positions:6
-
PCB Mount Alignment:With
-
Primary Product Color:Natural
-
Packaging Type:Tape
-
Packaging Quantity:300
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Type:Pin
-
Shielded:No
-
PCB Mount Orientation:Horizontal
-
Connector Mounting Type:Board Mount
-
PCB Connector Assembly Type:PCB Mount Header
-
Termination Method to Printed Circuit Board:Surface Mount
-
Mating Tab Width:.025 in, .63 mm
-
Interface Number:114-18063-19
-
Mating Alignment:With
-
Header Type:Fully Shrouded
-
Circuit Application:Signal
-
Number of Rows:1
-
Mating Tab Thickness:.025 in, .63 mm
-
Contact Current Rating (Max):7.5 A
-
PCB Mount Retention:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
450
$2.085
900
$1.283
1,350
$1.016
1,800 +
$0.996
Click for Quote
Log in
to unlock special pricing