- Home ›
- All Products›
- 2-968977-9
2-968977-9
TE Connectivity / AMP Brand
2,8MM FLA-STE-GEH3P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2,8MM FLA-STE-GEH3P
Search Keywords: 29689779
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-968977-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Operating Voltage:28 VDC
-
Packaging Method:Box
-
Number of Positions:3
-
Terminal Position Assurance:Yes
-
Connector System:Wire-to-Wire
-
Primary Product Color:Gray
-
Packaging Quantity:1500
-
Sealable:No
-
Primary Locking Feature:On the Terminal
-
Connector & Housing Type:Housing for Male Terminals
-
Number of Rows:1
-
Serviceable:Yes
-
Circuit Application:Signal
-
Connector Position Assurance Capable:No
-
UL Flammability Rating:UL 94HB
-
Centerline (Pitch):.217 in, 5.5 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Mating Tab Width:.11 in, 2.8 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Product Length:1.264 in, 32.1 mm
-
Product Width:1.653 in, 42 mm
-
Strain Relief:Without
-
Contact Type:Tab
-
Connector Height:.488 in, 12.4 mm
-
Contact Size:2.8mm
-
Housing Material:PA GF
-
Connector Shape:Rectangular
-
Connector Mounting Type:Panel Mount
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
375
$1.972
750
$1.214
1,125
$0.961
1,500 +
$0.942
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments