- Home ›
- All Products›
- 2-968976-9
2-968976-9
TE Connectivity / AMP Brand
MCP2.8 BU-GEH 3P
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MCP2.8 BU-GEH 3P
Search Keywords: 29689769
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-968976-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Sealable:No
-
Primary Product Color:Gray
-
Circuit Application:Signal
-
Operating Voltage:28 VDC
-
Packaging Quantity:1000
-
Connector System:Wire-to-Wire
-
Number of Positions:3
-
Connector Position Assurance Capable:No
-
Terminal Position Assurance:Yes
-
Primary Locking Feature:On the Terminal
-
Serviceable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Number of Rows:1
-
Packaging Method:Carton
-
UL Flammability Rating:UL 94HB
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Product Length:1.082 in, 27.5 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Product Width:1.02 in, 26 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Centerline (Pitch):.217 in, 5.5 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Connector Shape:Rectangular
-
Housing Material:PA GF
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment Type:Keyed
-
Connector Height:.382 in, 9.7 mm
-
Contact Size:2.8mm
-
Contact Type:Receptacle
-
Mating Alignment:With
-
Strain Relief:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1,250
$1.745
2,500
$0.924
3,750
$0.650
5,000 +
$0.637
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments