- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-968946-2
2-968946-2
TE Connectivity / AMP Brand
TAB 2.8x0.8 CONTACT CF SRC Ag
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
TAB 2.8x0.8 CONTACT CF SRC Ag
Search Keywords: 29689462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-968946-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2700 -
Wire Size:2.5 – 4 AWG
-
Termination Method:Crimp
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.